DZ23C22-G3-18

Vishay Semiconductors
78-DZ23C22-G3-18
DZ23C22-G3-18

Mfr.:

Description:
Zener Diodes 22 Volt 0.3 Watt 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,292 € 2,92 €
0,186 € 18,60 €
0,117 € 58,50 €
0,102 € 102,00 €
0,09 € 225,00 €
0,077 € 385,00 €
Full Reel (Order in multiples of 10000)
0,049 € 490,00 €
0,046 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
22 V
SMD/SMT
SOT-23-3
300 mW
5 %
25 Ohms
- 55 C
+ 150 C
Dual Common Cathode
Reel
Cut Tape
MouseReel
DZ23-G
Brand: Vishay Semiconductors
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 1 mV/C
Part # Aliases: DZ23C22-V-G-18
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.