DF01S-E3\45

Vishay Semiconductors
78-DF01S-E3\45
DF01S-E3\45

Mfr.:

Description:
Bridge Rectifiers 1A,100V,GPP,SMDIP,BRIDGERECT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,247 € 1.235,00 €
0,233 € 2.330,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
100 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0