BZT03C24-TAP

Vishay Semiconductors
78-BZT03C24-TAP
BZT03C24-TAP

Mfr.:

Description:
Zener Diodes 24 Volt 600W 6%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.320

Stock:
3.320 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,20 € 12,00 €
0,619 € 61,90 €
0,544 € 272,00 €
Full Ammo Pack (Order in multiples of 5000)
0,518 € 2.590,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
24 V
Axial
SOD-57
1.3 W
6 %
1 uA
15 Ohms
- 65 C
+ 175 C
Single
25 mA
Ammo Pack
BZT03
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Height: 3.6 mm
Ir - Reverse Current: 1 uA
Length: 4 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.11 %/K
Width: 3.6 mm
Zener Current: 1 uA
Unit Weight: 369 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99