BZG05C68-M3_A-08

Vishay Semiconductors
78-BZG05C68-M3_A-08
BZG05C68-M3_A-08

Mfr.:

Description:
Zener Diodes ZENER DIODE DO214

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7200   Multiples: 7200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 1.173,60 €
0,141 € 4.060,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
64 V
SMD/SMT
SMA-2
3 W
500 nA
130 Ohms
- 65 C
+ 150 C
Single
4 mA
BZG05C-M
Brand: Vishay Semiconductors
Height: 2.29 mm
If - Forward Current: 200 mA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7200
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.79 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

BZGx Zener Diodes

Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.