BAV21WS-E3-08

Vishay Semiconductors
78-BAV21WS-E3-08
BAV21WS-E3-08

Mfr.:

Description:
Small Signal Switching Diodes High Voltage Small Signal Switching Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17.952
Expected 1/28/2027
51.000
30.000
Expected 2/4/2027
21.000
Expected 7/8/2027
Factory Lead Time:
62
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,236 € 2,36 €
0,152 € 15,20 €
0,107 € 53,50 €
0,103 € 103,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
200 V
1 A
225 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAV21WS
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV21WS-G3-08
Unit Weight: 4,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.