6TQ045S

Vishay Semiconductors
844-6TQ045S
6TQ045S

Mfr.:

Description:
Schottky Diodes & Rectifiers RECOMMENDED ALT VS-6

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Vishay Semiconductors VS-6TQ045S-M3
Vishay Semiconductors
Schottky Diodes & Rectifiers Schottky - D2PAK-e3

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Single
Si
6 A
45 V
730 mV
690 A
800 uA
- 55 C
+ 175 C
Tube
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99