1.5SMC170A-E3/9AT
See Product Specifications
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W 170V Unidirect
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,568 € | 0,57 € | |
| 0,403 € | 4,03 € | |
| 0,306 € | 30,60 € | |
| 0,267 € | 133,50 € | |
| 0,254 € | 254,00 € | |
| Full Reel (Order in multiples of 3500) | ||
| 0,198 € | 693,00 € | |
| 0,197 € | 1.379,00 € | |
| 0,192 € | 2.016,00 € | |
| 0,187 € | 4.581,50 € | |
Datasheet
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
- _p_1_5smc15a
- _p_1_5smc15ca
- _p_1_5smc24ca
- _p_1_5smc250a
- _p_1_5smc300a
- _p_1_5smc33a
- _p_1_5smc350a
- _p_1_5smc36a
- _p_1_5smc36ca
- _p_1_5smc480a
- 1.5SMC180A
- 1.5SMC180A
- 1.5SMC18CA
- 1.5SMC18CA
- 1.5SMC540A
- 1.5SMC6.8A
- 1.5SMC6.8A
- 1.5SMC6.8CA
- 1.5SMC6.8CA
- 1.5SMC75CA
- 1.5SMC75CA
- 1_5SMC100C
- 15SMC13A
- 15SMC16A
- 15SMC33CA
- 15SMC33CA
- 15SMC36CA
- 15SMC39CA
- 15SMC39CA
- P_15SMC16A
- P_15SMC36CA
- PSPICE
- PSPICE
- PSPICE
- SMC
- SMCJ8.5A
- SMCJ8.5A
PCN
Technical Resources
- TARIC:
- 8541100000
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Bulgaria
