MKP1848E52070KI2

Vishay / Roederstein
75-MKP1848E52070KI2
MKP1848E52070KI2

Mfr.:

Description:
Film Capacitors MKP 2uF 10% 700Vdc 22,5mm 2 pins

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,09 € 10,90 €
0,937 € 46,85 €
0,816 € 81,60 €
0,691 € 414,60 €
0,647 € 647,00 €
0,632 € 1.264,00 €
0,564 € 2.820,00 €
0,542 € 5.420,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
2 uF
700 VDC
Radial
22.5 mm (0.886 in)
26 mm (1.024 in)
10 mm (0.394 in)
Film Capacitors
10 %
2 Pin
25 mOhms
19.5 mm (0.768 in)
+ 85 C
MKP1848e
Tray
Brand: Vishay / Roederstein
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: High Temperature Metallized Polypropylene Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

MKP1848e DC-Link Film Capacitors

Vishay / Roederstein MKP1848e DC-Link Film Capacitors are AEC-Q200 qualified and operate in temperatures up to +125°C. These capacitors feature a high ripple current capability, low ESR, low ESL, and radial mounting. Specifications include a 1μF to 140μF capacitance range, up to ±10% capacitance tolerance, and THB grade III construction, ensuring robustness under high humidity. Vishay MKP1848e DC-Link Film Capacitors are suitable for automotive power electronics, charging systems, and industrial power conversion.