MKP1848620094Y2

Vishay / Roederstein
75-MKP1848620094Y2
MKP1848620094Y2

Mfr.:

Description:
Film Capacitors 20uF 900volt 5% 2pin 52.5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,34 € 15,34 €
11,63 € 116,30 €
10,35 € 569,25 €
9,75 € 1.072,50 €
8,49 € 4.669,50 €
8,32 € 8.694,40 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
20 uF
900 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
45 mm (1.772 in)
25 mm (0.984 in)
DC Link Film Capacitors
5 %
2 Pin
12 mOhms
57.5 mm (2.264 in)
57.5 mm x 25 mm
Straight
- 40 C
+ 105 C
MKP1848
Bulk
Brand: Vishay / Roederstein
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Lead Diameter: 1 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 55
Subcategory: Capacitors
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99