MKP1847C610355P2

Vishay / Roederstein
75-MKP1847C610355P2
MKP1847C610355P2

Mfr.:

Description:
Film Capacitors 10uF 10% 350V AC Filtering

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,61 € 10,61 €
8,19 € 81,90 €
6,63 € 510,51 €
5,82 € 3.136,98 €
5,17 € 5.175,17 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
10 uF
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
24 mm (0.945 in)
AC and Pulse Film Capacitors
350 VAC
10 %
2 Pin
44 mm (1.732 in)
Straight
- 40 C
+ 85 C
MKP1847C
Tray
Brand: Vishay / Roederstein
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 77
Subcategory: Capacitors
Type: AC Filtering Metalized Polypropylene Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

MKP1847C AC Filtering Film Capacitors

Vishay / Roederstein MKP1847C AC Filtering Film Capacitors provide robustness under high humidity (THB +40°C, 93% relative humidity, 56 days at UNAC). These metallized polypropylene film capacitors offer high peak current capabilities and a rated capacitance range of 1µF to 70µF with ±10% capacitance tolerance. The series has a maximum permissible case temperature of +105°C. Vishay / Roederstein MKP1847C capacitors are ideally suited for AC filtering, uninterruptible power supply (UPS) systems, renewable energy grid interfaces, AC harmonic filters, and welding equipment.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.