MKP1847C550255P2

Vishay / Roederstein
594-MKP1847C550255P2
MKP1847C550255P2

Mfr.:

Description:
Film Capacitors MKP 1847C 5 F 10 250Vac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
4,84 € 48,40 €
4,25 € 212,50 €
3,47 € 364,35 €
3,30 € 6.930,00 €
5.040 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
5 uF
500 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
43 mm (1.693 in)
18.5 mm (0.728 in)
AC and Pulse Film Capacitors
250 VAC
10 %
2 Pin
35.5 mm (1.398 in)
Straight
- 40 C
+ 105 C
MKP1847C
Brand: Vishay / Roederstein
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 105
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

MKP1847C AC Filtering Film Capacitors

Vishay / Roederstein MKP1847C AC Filtering Film Capacitors provide robustness under high humidity (THB +40°C, 93% relative humidity, 56 days at UNAC). These metallized polypropylene film capacitors offer high peak current capabilities and a rated capacitance range of 1µF to 70µF with ±10% capacitance tolerance. The series has a maximum permissible case temperature of +105°C. Vishay / Roederstein MKP1847C capacitors are ideally suited for AC filtering, uninterruptible power supply (UPS) systems, renewable energy grid interfaces, AC harmonic filters, and welding equipment.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.