HAU331KBACD0KR

Vishay / Roederstein
75-HAU331KBACD0KR
HAU331KBACD0KR

Mfr.:

Description:
Ceramic Disc Capacitors HAU1KVDC330pF+/-10%N750BULKe3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
330 pF
1 kVDC
Radial
N750
7.5 mm (0.295 in)
12.5 mm
10 %
- 40 C
+ 85 C
HAU
Bulk
Application: General Purpose
Brand: Vishay / Roederstein
Lead Diameter: 0.6 mm
Lead Style: Straight
Length: 3.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Thickness: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.