F1778322M2DBB0

Vishay / Roederstein
75-F1778322M2DBB0
F1778322M2DBB0

Mfr.:

Description:
Safety Capacitors 0.022uF 310V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.240

Stock:
1.240 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,801 € 8,01 €
0,583 € 58,30 €
0,483 € 241,50 €
0,45 € 450,00 €
0,392 € 980,00 €
0,382 € 1.910,00 €
0,369 € 3.690,00 €
0,364 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
0.022 uF
310 VAC
Radial
10 mm (0.394 in)
630 VDC
12.8 mm
4.2 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
1778
9.4 mm
F1778
Bulk
Brand: Vishay / Roederstein
Product Type: Safety Capacitors
Factory Pack Quantity: 1250
Subcategory: Capacitors
Type: Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay Roederstein F1778 Supression Capacitors

In an effort to improve delivery times, the factory may
substitute 10% tolerance parts for 20% tolerance parts.

20 % TOLERANCE PARTS 10% TOLERANCE PARTS
75-F1778310M2DCB0 75-F1778310K2DCB0
75-F1778322M2DBB0 75-F1778322K2DBB0
75-F1778347M2FCB0 75-F1778347K2FCB0
75-F1778422M2FCB0 75-F1778422K2FCB0
75-F1778447M2ICT0 75-F1778447K2ICT0
75-F1778510M2KCT0 75-F1778510K2KCT0



5-1101-30

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.