F17733682000

Vishay / Roederstein
71-F17733682000
F17733682000

Mfr.:

Description:
Safety Capacitors X2 MKT 68nF 20% 253Vac AXIAL ENCASED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1.545,00 €
1,02 € 6.120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
0.068 uF
253 VAC
Axial
630 VDC
19 mm
Safety Film Capacitors
Polyester
2 Pin
Straight
- 40 C
+ 100 C
F1773
Bulk
Brand: Vishay / Roederstein
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Axial Leaded Metallized Polyester
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99

F1773 X2 Interference Suppression Film Capacitors

Vishay F1773 X2 Interference Suppression Film Capacitors are high-stability-grade capacitors for continuous across-the-line X2 applications. These Class X2 axial-mounting modules offer a capacitance range of 0.01μF to 2.2μF, a rated AC voltage of 253VAC (50Hz to 60Hz), and a permissible DC voltage of 630VDC. The series has a +100°C maximum application temperature. Vishay F1773 X2 Interference Suppression Film Capacitors play a significant role in many applications to help reduce emissions and increase immunity to RF and electromagnetic interference.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.