F17724152200

Vishay / Roederstein
71-F17724152200
F17724152200

Mfr.:

Description:
Safety Capacitors X2 MKT 150nF 20% 310Vac Pitch 22,5mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,44 € 14,40 €
1,24 € 62,00 €
0,903 € 90,30 €
0,894 € 464,88 €
0,86 € 894,40 €
0,854 € 1.776,32 €
0,806 € 4.191,20 €
0,798 € 8.091,72 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
150 nF
310 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26 mm
15.5 mm
Safety Film Capacitors
Polyester
20 %
2 Pin
Straight
- 40 C
+ 110 C
6 mm
F1772
Bulk
Brand: Vishay / Roederstein
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Type: AC-Capacitors, Suppression Capacitors Class X2 AC 275 V (MKT)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.