F17724122000

Vishay / Roederstein
75-F17724122000
F17724122000

Mfr.:

Description:
Safety Capacitors .12uF 310Vac 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,894 € 8,94 €
0,656 € 65,60 €
0,549 € 329,40 €
0,512 € 614,40 €
0,486 € 1.312,20 €
0,416 € 10.483,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
Safety Film Capacitors
F1772 X2
Brand: Vishay / Roederstein
Capacitance: 0.12 uF
Dielectric: Polyester
Height: 8.5 mm
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm (0.591 in)
Lead Style: Straight
Length: 17.5 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Number of Pins: 2 Pin
Product Type: Safety Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10 %
Type: AC-Capacitors, Suppression Capacitors Class X2 AC 275 V (MKT)
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC
Width: 15 mm
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.