KIT-POLYTAN-SSD

Vishay / Polytech
74-KIT-POLYTAN-SSD
KIT-POLYTAN-SSD

Mfr.:

Description:
Capacitor Kits Solid State Drive (SSD) Sample Kit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tantalum Capacitor Kits
33 uF to 330 uF
16 V to 35 V
SMD/SMT
Bulk
Brand: Vishay / Polytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Pieces per Value: 10
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 20 %
Tradename: vPolyTan
Type: Tantalum Polymer Surface Mount Chip Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
USHTS:
8532210050
ECCN:
EAR99