KIT-POLYTAN-IND

Vishay / Polytech
74-KIT-POLYTAN-IND
KIT-POLYTAN-IND

Mfr.:

Description:
Capacitor Kits Industrial Sample Kt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,77 € 121,77 €
110,68 € 1.106,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Kits
RoHS:  
Tantalum Capacitor Kits
15 uF to 470 uF
16 V to 75 V
SMD/SMT
Bulk
Brand: Vishay / Polytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Pieces per Value: 6
Package/Case: 2917 (7343 metric), 1311 (3528-20 metric)
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 20 %
Tradename: vPolyTan
Type: Tantalum Polymer Surface Mount Chip Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
USHTS:
8532210050
ECCN:
EAR99

vPolyTan™ Polymer SMD Chip Capacitor Kits

Vishay / Polytech vPolyTan™ Polymer SMD Chip Capacitor Kits feature a high volumetric efficiency, allowing smaller devices to have higher capacitance values. The chip capacitors included in this kit offer ultra-low ESR, accelerated voltage conditioning, and high ripple current capability while also exhibiting no wear-out effects. These vPolyTan™ Polymer SMD Chip Capacitor Kits are available in a variety of surface-mount sizes for applications such as military, portable consumer, computer/server, and network infrastructure equipment.

vPolyTan™ Polymer SMD Industrial Capacitor Kit

Vishay / Polytech vPolyTan™ Polymer SMD Industrial Capacitor Kit is comprised of twelve different part numbers (6x each): 10 different parts from the T59 series (wraparound terminations) and 2 from the T58 series (L-shaped terminations). The chip capacitors included in this kit offer low ESR, accelerated voltage conditioning, and high ripple current capability while also exhibiting no wear-out effects. The vPolyTan™ Polymer SMD Industrial Capacitors operate within a -55°C to +105°C temperature range, a 15µF to 470µF capacitance range (±20% tolerance), and a 16V to 75V voltage range.