RCECISOFS3902JB

Vishay / MCB Industrie
72-RCECISOFS3902JB
RCECISOFS3902JB

Mfr.:

Description:
Planar Resistors - Chassis Mount RCEC ISO FS 39K 5% BO5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,38 € 809,50 €
31,45 € 1.572,50 €
30,99 € 3.099,00 €
30,61 € 7.652,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
39 kOhms
100 W
1.5 kV
10 %
Screw
250 PPM / C
38 mm
25 mm
19.3 mm
- 40 C
+ 125 C
RCEC ISO
Box
Brand: Vishay / MCB Industrie
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCEC ISO Power Resistors

Vishay RCEC ISO Power Resistors feature thick film technology, 0.33Ω to 1MΩ resistance range, and a cold system without external radiation. These non-inductive resistors offer a high power / volume ratio, screw-on or fast-on outputs, and a resin-filled case. They are cooled by an auxiliary heat sink (not supplied). Vishay RCEC ISO Power Resistors have an operating temperature range of -40°C to +125°C. Typical applications include snubber, discharge, balancing, divider, and filter.