RCEC7501003KB

Vishay / MCB Industrie
71-RCEC7501003KB
RCEC7501003KB

Mfr.:

Description:
Planar Resistors - Chassis Mount RCEC 750 100K 10% BO24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,21 € 2.189,04 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
100 kOhms
800 W
5 kV
10 %
Screw
100 PPM / C
67 mm
60 mm
24.8 mm
- 55 C
+ 155 C
RCEC 750
Box
Brand: Vishay / MCB Industrie
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 24
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.