RCEC5002201KB

Vishay / MCB Industrie
72-RCEC5002201KB
RCEC5002201KB

Mfr.:

Description:
Planar Resistors - Chassis Mount RCEC 500 2K2 10% BO24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,13 € 1.923,12 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
2.2 kOhms
500 W
5 kV
10 %
Screw
100 PPM / C
67 mm
60 mm
25 mm
- 55 C
+ 155 C
RCEC 500
Box
Brand: Vishay / MCB Industrie
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 24
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0