RCEC400GS1502KB

Vishay / MCB Industrie
71-RCEC400GS1502KB
RCEC400GS1502KB

Mfr.:

Description:
Planar Resistors - Chassis Mount RCEC 400 GS 15K 10% BO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,12 € 1.422,40 €
70,12 € 4.207,20 €
69,15 € 6.915,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
15 kOhms
400 W
4 kV
10 %
Screw
100 PPM / C
66 mm
40 mm
21 mm
Power Resistor
- 55 C
+ 150 C
RCEC 400
Box
Application: High Power
Brand: Vishay / MCB Industrie
Features: Non-Inductive Resistors
Lead Spacing: 19.7 mm
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 20
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.