HRHAFN2000KB

Vishay / MCB Industrie
71-HRHAFN2000KB
HRHAFN2000KB

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 200ohms 10% N/Coated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,79 € 67,79 €
55,12 € 661,44 €
51,27 € 1.230,48 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
200 Ohms
90 W
1 kVDC
10 %
Solder Lug
100 PPM / C
70 mm
60 mm
16 mm
- 55 C
+ 250 C
HRHA
Bulk
Application: Active Discharge Resistor
Brand: Vishay / MCB Industrie
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 12
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HRHA Charging Resistors for EV Hybrid Wirewound Technology

Vishay MCB HRHA Charging Resistors for EV Hybrid Wirewound Technology feature a high energy/volume ratio and are AEC-Q200 qualified. The Vishay MCB HRHA Charging Resistors are designed for precharge, discharge, and active discharge resistors in industrial and automotive appliances. The series has a 90W power rating on stainless steel and a 54W rating on Pamitherm. These hybrid wirewound resistors operate over a temperature range of -55°C to +250°C.