FSWL2AA1E25R00JE

Vishay / Huntington
71-FSWL2AA1E25R00JE
FSWL2AA1E25R00JE

Mfr.:

Description:
Wirewound Resistors - Through Hole 20watts 25ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
75
Expected 6/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €
10,63 € 106,30 €
10,52 € 263,00 €
8,69 € 434,50 €
6,04 € 604,00 €
5,82 € 2.910,00 €
5,43 € 5.430,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
25 Ohms
20 W
5 %
Radial
260 PPM / C
50.8 mm
11.1 mm
- 55 C
+ 350 C
FSWL
Bulk
Brand: Vishay / Huntington
Features: Coated Resistors, Silicone Coated
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HLW20A1Z25R00JF
Unit Weight: 11,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FSTL, FSTS, FSWL Wirewound Resistors

Vishay FSTL, FSTS, FSWL Wirewound Resistors feature high temperature silicone coating and a complete welded construction. These wirewound resistors are excellent for intermittent power and pulsing applications and available with various lead and terminal options.