ALSR03390R0FE12

Vishay / Huntington
71-ALSR03390R0FE12
ALSR03390R0FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 3watts 390ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
1,94 € 19,40 €
1,51 € 37,75 €
1,38 € 138,00 €
1,20 € 300,00 €
1,14 € 570,00 €
1,08 € 1.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
390 Ohms
3 W
1 %
Axial
30 PPM / C
12.7 mm
4.57 mm
- 65 C
+ 250 C
ALSR
Bulk
Brand: Vishay / Huntington
Lead Diameter: 0.813 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Type: Commercial Power
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.