VTVS14ASMF-HM3-18

Vishay General Semiconductor
78-VTVS14ASMF-HM3-18
VTVS14ASMF-HM3-18

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50000)
0,085 € 4.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
13.8 V
SMD/SMT
22.2 V
15.4 V
DO-219AB-2
17.16 A
400 W
752 pF
30 kV
30 kV
- 55 C
+ 175 C
VTVS SMF
AEC-Q101
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 50000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Vf - Forward Voltage: 1.8 V
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

VTVSxASMF 400W TransZorb® TVS Diodes

Vishay Semiconductor VTVSxASMF 400W TransZorb® Transient Voltage Suppressor (TVS) Diodes are available in an SMF package and protect portable electronics with 400W surge capability at 10/1000μs. The series offers a 2% breakdown voltage tolerance and a low 1mm profile. The devices have low-noise technology and fast response times, with precise protection for key components. Vishay Semiconductor VTVSxASMF 400W TransZorb TVS Diodes are ideal for transient voltage protection in limited space electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

VTVS SMF Diodes

Vishay Semiconductors VTVS SMF Diodes are TransZorb® Transient Voltage Suppressor (TVS) diodes with 400W peak pulse power capability. These diodes offer a low-profile package, low-noise technology, and very fast response time. The VTVS SMF diodes offer 16.3V of clamping voltage with excellent clamping capability. These diodes offer 10.3V of working voltage and 16.3V of breakdown voltage. The VTVS SMF diodes operating temperature ranges between -55º C to 175ºC. Typical applications include wireless communication systems, security systems, ATM machines, Printers, and Computers.