VSSB310-E3/52T

Vishay General Semiconductor
625-VSSB310-E3/52T
VSSB310-E3/52T

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A100voltsTMBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.413

Stock:
7.413 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,243 € 2,43 €
0,231 € 23,10 €
0,123 € 61,50 €
Full Reel (Order in multiples of 750)
0,123 € 92,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
3 A
100 V
620 mV
80 A
250 uA
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 750
Subcategory: Diodes & Rectifiers
Tradename: TMBS
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

VSSBx10 SMD Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor VSSB310 and VSSB410S Surface Mount Trench MOS Barrier Schottky Rectifiers feature a low profile DO-214AA package and are ideal for automated placement. Vishay General Semiconductor VSSB310 and VSSB410S Surface Mount Trench MOS Barrier Schottky Rectifiers provide low power losses, high efficiency, and low forward voltage drop. The VSSB310 and VSSB410S are designed for use in low voltage, high-frequency inverter, freewheeling, DC-to-DC converter, and polarity protection applications.