VSSAF5M12HM3/I

Vishay Semiconductors
78-VSSAF5M12HM3/I
VSSAF5M12HM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 5A, 120V,SlimSMA AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,159 € 2.226,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DO-221AC-2
Single
Si
5 A
120 V
810 mV
100 A
350 uA
- 40 C
+ 175 C
VSSAF5M
AEC-Q101
Reel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Tradename: TMBS SlimSMA
Vr - Reverse Voltage: 120 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

High-Current Density TMBS eSMP Rectifiers

Vishay High-Current Density TMBS eSMP® Rectifiers are ideal for automated placement and feature Trench MOS Schottky technology (TMBS). These rectifiers are housed in a low-profile package with a typical height of 1.3mm. The rectifiers have a low forward voltage drop, low power losses, and high-efficiency operation. Vishay High-Current Density TMBS eSMP® Rectifiers are well-suited for use in low-voltage high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications.