VCUT05G1-SD0HG4-08

Vishay General Semiconductor
78-VCUT05G1SD0HG408
VCUT05G1-SD0HG4-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44.469

Stock:
44.469 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,148 € 1,48 €
0,052 € 5,20 €
0,048 € 24,00 €
0,04 € 40,00 €
0,035 € 350,00 €
0,033 € 990,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
13 V
6.5 V
0201 (0603 metric)
6 A
78 W
14 pF
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

BiSy CLP ESD Protection Diodes

Vishay Semiconductor BiSy Chip Level Package (CLP) ESD Protection Diodes feature one-line or two-line ESD protection with a working voltage range of ±3.3V, ±5.5V, ±10V ±15V, or ±26.5V and a low leakage current of <0.05µA or <0.1µA. These bidirectional symmetrical (BiSy) diodes have low load capacitance. The modules are housed in ultra-compact CLP packages with a low <0.3mm packing height. CLPs can be easier to solder versus ball-and-grid array packages. Applications for Vishay Semiconductor BiSy CLP ESD Protection Diodes include CAN, FLEX-Bus, and more.