VCAN24A2-HT5-G3-08

Vishay General Semiconductor
78-VCAN24A2-HT5-G308
VCAN24A2-HT5-G3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes BiSy Low Capacitance Dual-Line 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.682

Stock:
15.682 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,244 € 2,44 €
0,144 € 14,40 €
0,109 € 54,50 €
0,095 € 95,00 €
0,08 € 200,00 €
0,074 € 370,00 €
Full Reel (Order in multiples of 10000)
0,069 € 690,00 €
0,062 € 1.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
41 V
26.5 V
DFN-1110-3A
2.5 A
100 W
6 pF
30 kV
30 kV
- 55 C
+ 150 C
VCAN24A2-HT5
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VCAN24A2 BiSy Dual-Line ESD Protection Diodes

Vishay Semiconductors VCAN24A2 Bidirectional Symmetrical (BiSy) Dual-Line ESD Protection Diodes are ideal for automotive applications in a small DFN1110-3A package. The low capacitance VCAN24A2 Diodes feature a working range of ±24V and a low leakage current of IR <0.05μA. The Vishay Semiconductors VCAN24A2 Diodes are AEC-Q101 qualified and designed for CAN FD Bus applications.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.