V40D120C-M3/I

Vishay General Semiconductor
78-V40D120C-M3/I
V40D120C-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 40A 120V TrenchMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,38 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-263AC-3
Dual Anode Common Cathode
Si
40 A
120 V
780 mV
250 A
500 uA
- 40 C
+ 150 C
V40D
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Tradename: TMBS eSMP
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® SMPA Schottky Rectifiers

Vishay General Semiconductors eSMP® SMPA Schottky Rectifiers are a patented Trench MOS Barrier Schottky (TMBS®) rectifiers that are available with seven voltage ratings from 45V to 200V and several different package options to serve a wide range of system requirements. TMBS offers several advantages over planar Schottky rectifiers. As operating voltage moves to 45V and above, planar Schottky rectifiers tend to lose their advantage of fast switching speeds and low forward voltage drop to a substantial degree. The Vishay General Semiconductors patented TMBS structure addresses this issue by diminishing minority carrier injections to the drift region, thus minimizing stored charges and improving switching speeds.

TMBS® Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor TMBS® Trench MOS Barrier Schottky Rectifiers are offered in a range of package types. The SMPA package features current ratings from 3A to 60A in a low-profile surface-mount size with a typical height of 0.95mm. This series provides a low forward voltage drop down to 0.37V at 3A, which reduces power losses and increases efficiency. The 45V devices in the SMPA package are AEC-Q101-qualified for automotive applications, while 50V rectifiers are ideal for smartphone and tablet chargers. The SMPD package is available in 45V to 120V devices with current ratings from 10A to 60A and offers a low forward voltage drop down to 0.40V at 15A. Vishay General Semiconductor TMBS Trench MOS Barrier Schottky Rectifiers have a low typical height of 1.7 mm in an SMPD package that is footprint compatible with the D2PAK (TO-263).

eSMP® SMPD Schottky Rectifiers

Vishay General Semiconductor eSMP® SMPD Schottky Rectifiers offer 45V-200V devices with a current rating of 10A to 60A. The SMPD rectifiers provide a 0.4V low forward voltage drop at 15A. These Schottky rectifiers offer a low-profile surface-mount package with a typical height of <1.7mm. The SMPD (TO-263AC) package is compatible with the D2PAK (TO-263AB) package. Vishay General Semiconductor eSMP SMPD Schottky Rectifiers are AEC-Q101 qualified, RoHS compliant, and halogen-free devices. Applications include high-frequency DC/DC converters, OR-ing diodes, and automotive applications.