V30KM120-M3/I

Vishay General Semiconductor
78-V30KM120-M3I
V30KM120-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 30A 120V FLATPAK 5X6 SINGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 975

Stock:
5 975 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5975 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.

Pricing (BGN)

Qty. Unit Price
Ext. Price
2,74 лв. 2,74 лв.
1,74 лв. 17,40 лв.
1,15 лв. 115,00 лв.
0,909 лв. 454,50 лв.
0,819 лв. 819,00 лв.
0,751 лв. 1 877,50 лв.
0,678 лв. 4 068,00 лв.
0,655 лв. 7 860,00 лв.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
FlatPAK-5x6-8
Single
Si
30 A
120 V
860 mV
240 A
700 uA
- 40 C
+ 165 C
V30
Brand: Vishay General Semiconductor
Operating Temperature Range: - 40 C to + 165 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 120 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Generation 2 TMBS Trench MOS Barrier Schottkys

Vishay General Semiconductor Generation 2 TMBS Trench MOS Barrier Schottkys are the second generation of trench MOS Schottky rectifiers from Vishay. They have low forward voltage drop and low power losses with high-efficiency operation. Vishay Gen 2 TMBS devices are ideal for use in high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection.