V30K45-M3/I

Vishay General Semiconductor
78-V30K45-M3/I
V30K45-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 45V 30A TMBS FlatPAK 5 x 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,42 € 2.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
FlatPAK-5x6-8
Single
Si
30 A
45 V
540 mV
240 A
2 mA
- 40 C
+ 150 C
V30K
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

FlatPAK 5x6 Schottky Rectifiers

Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers are high current density, surface-mount Trench MOS barrier Schottky rectifiers. These devices offer high-efficiency operation, low power losses, and low forward voltage drop. The series is UL 94V-0 flammability rated and RoHS compliant. Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers are automotive AEC-Q101 qualified. Typical applications include low voltage high-frequency DC-DC converters, freewheeling diodes, and polarity protection.