V30K202HM3/H

Vishay General Semiconductor
78-V30K202HM3/H
V30K202HM3/H

Mfr.:

Description:
Schottky Diodes & Rectifiers 30A, 200V, FLATPAK 5X6 SINGLE TRENCH SK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1,08 € 3.240,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
FlatPAK-5x6-8
Single
Si
30 A
200 V
870 mV
240 A
150 uA
- 40 C
+ 165 C
V30K
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

FlatPAK 5x6 Schottky Rectifiers

Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers are high current density, surface-mount Trench MOS barrier Schottky rectifiers. These devices offer high-efficiency operation, low power losses, and low forward voltage drop. The series is UL 94V-0 flammability rated and RoHS compliant. Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers are automotive AEC-Q101 qualified. Typical applications include low voltage high-frequency DC-DC converters, freewheeling diodes, and polarity protection.