V30120CI-M3/P

Vishay General Semiconductor
78-V30120CI-M3/P
V30120CI-M3/P

Mfr.:

Description:
Schottky Diodes & Rectifiers 120V 30A TO-220AB TMBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.025

Stock:
3.025 Can Dispatch Immediately
Quantities greater than 3025 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,55 € 15,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AB-3
Dual Anode Common Cathode
Si
30 A
120 V
820 mV
150 A
10 uA
- 40 C
+ 150 C
V30
Tube
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: TMBS
Unit Weight: 1,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99

Generation 2 TMBS Trench MOS Barrier Schottkys

Vishay General Semiconductor Generation 2 TMBS Trench MOS Barrier Schottkys are the second generation of trench MOS Schottky rectifiers from Vishay. They have low forward voltage drop and low power losses with high-efficiency operation. Vishay Gen 2 TMBS devices are ideal for use in high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection.