V2F22HM3/H

Vishay Semiconductors
78-V2F22HM3/H
V2F22HM3/H

Mfr.:

Description:
Schottky Diodes & Rectifiers 200V 2A TMBS SMF (DO-219AB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.651

Stock:
1.651 Can Dispatch Immediately
Quantities greater than 1651 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,332 € 3,32 €
0,212 € 21,20 €
0,161 € 80,50 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,144 € 432,00 €
0,134 € 804,00 €
0,126 € 1.134,00 €
0,114 € 2.736,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
2 A
200 V
870 mV
60 A
300 nA
- 40 C
+ 175 C
V2F22
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: TMBS
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99