V20PW22-M3/I

Vishay General Semiconductor
78-V20PW22-M3/I
V20PW22-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 20A 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.599

Stock:
5.599 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
0,98 € 9,80 €
0,645 € 64,50 €
0,512 € 256,00 €
0,455 € 455,00 €
0,41 € 1.025,00 €
Full Reel (Order in multiples of 4500)
0,41 € 1.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
Si
20 A
200 V
740 mV
200 A
300 uA
- 40 C
+ 175 C
V20PW22
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Tradename: TMBS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

V20PW22 High Current Density TMBS Rectifiers

Vishay General Semiconductor V20PW22 High Current Density Trench MOS Barrier Schottky (TMBS) Rectifiers offer 200V maximum repetitive peak reverse voltage and 20A maximum average forward rectified current. These devices are available in a SlimDPAK (TO-252AE) case featuring Vishay's Trench MOS Schottky technology. Vishay V20PW22 High Current Density TMBS Rectifiers also offer low forward voltage drop, low power losses, high-efficiency operation, and AEC-Q101 qualification. These features make the V20PW22 series ideal for use in high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

eSMP® SlimDPAK Schottky Rectifiers

In a high-efficiency package, Vishay General Semiconductors eSMP® SlimDPAK Schottky Rectifiers offer low forward voltage drop and low power losses. These Vishay rectifiers feature 86% less space overall and 57% less height than traditional DPAK devices. The SlimDPAK package has a 200% decrease in current rating compared to the traditional DPAK. The standard and automotive trench MOS barrier Schottky (TMBS) rectifiers have a low profile with a height of 1.3mm and are ideal for automated placement.