V20KM100-M3/H

Vishay Semiconductors
78-V20KM100-M3/H
V20KM100-M3/H

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 100V 20A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.877

Stock:
3.877 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,05 € 10,50 €
0,702 € 70,20 €
0,554 € 277,00 €
0,482 € 482,00 €
Full Reel (Order in multiples of 1500)
0,445 € 667,50 €
0,442 € 1.326,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
FlatPAK-5x6-8
Single
Si
20 A
100 V
710 mV
220 A
250 uA
- 40 C
+ 165 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Operating Temperature Range: - 40 C to + 165 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.