US1GHE3_A/H

Vishay Semiconductors
78-US1GHE3_A/H
US1GHE3_A/H

Mfr.:

Description:
Rectifiers 400 Volt 1.0A 50ns 30 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 473

Stock:
473
Can Dispatch Immediately
On Order:
3.600
Expected 6/9/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,373 € 3,73 €
0,239 € 23,90 €
0,181 € 90,50 €
0,134 € 134,00 €
Full Reel (Order in multiples of 1800)
0,114 € 205,20 €
0,11 € 396,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
DO-214AC-2
400 V
1 A
Fast Recovery Rectifiers
Single
1 V
30 A
10 uA
50 ns
- 55 C
+ 150 C
US1G
AEC-Q101
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 123,842 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.