TPSMA36AHM3_B/I

Vishay General Semiconductor
78-TPSMA36AHM3BI
TPSMA36AHM3_B/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W,36V,5%, SMA PAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.390

Stock:
7.390 Can Dispatch Immediately
Quantities greater than 7390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,293 € 2,93 €
0,166 € 16,60 €
0,132 € 66,00 €
0,111 € 111,00 €
0,094 € 235,00 €
0,089 € 445,00 €
0,075 € 562,50 €
0,072 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMA (DO-214AC)
8 A
400 W
- 65 C
+ 185 C
TPS
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.