TPSMA12AHM3_B/I

Vishay General Semiconductor
78-TPSMA12AHM3BI
TPSMA12AHM3_B/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W,12V,5%, SMA PAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,075 € 1.125,00 €
0,072 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
10.2 V
SMD/SMT
16.7 V
11.4 V
SMA (DO-214AC)
24 A
400 W
- 65 C
+ 185 C
TPS
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: ESD Suppressors
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99