TPC13A-E3/86A

Vishay General Semiconductor
625-TPC13A-E3
TPC13A-E3/86A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW 13V 5% Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,772 € 7,72 €
0,512 € 51,20 €
0,401 € 200,50 €
0,364 € 364,00 €
Full Reel (Order in multiples of 1500)
0,307 € 460,50 €
0,294 € 882,00 €
0,29 € 6.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
11.1 V
SMD/SMT
18.2 V
12.4 V
TO-277A-3
1.5 kW
- 65 C
+ 185 C
TPC_A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: TVS Diodes
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: eSMP
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® PAR® TVS Diodes

Vishay eSMP® PAR® Transient Voltage Suppressors (TVS) Diodes feature a low profile with a typical height of 1.1mm. These devices are AEC-Q101 qualified and ideal for automated placement. Vishay eSMP suppressors offer a fast response time and excellent clamping capability. The TPC6.8A through TPC51A diodes offer unidirectional 1500W TVS in an SMPC (TO-277) package, while the TPC11CA through TPC36CA diodes are bidirectional 1500W TVS in a TO-277 (SMPC) package. Common applications include inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for automotive, consumer, computer, industrial, and telecom applications.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.