TPC11AHM3_A/H

Vishay General Semiconductor
78-TPC11AHM3_A/H
TPC11AHM3_A/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W Uni-Dir TO-277 AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,692 € 6,92 €
0,517 € 51,70 €
0,442 € 221,00 €
0,335 € 335,00 €
Full Reel (Order in multiples of 1500)
0,312 € 468,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
9.4 V
SMD/SMT
15.6 V
10.5 V
TO-277A-3
96.2 A
1.5 kW
- 65 C
+ 185 C
TPC_A
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: eSMP
Vf - Forward Voltage: 3.5 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® SMPC TVS Diodes

Vishay General Semiconductors eSMP® SMPC TVS Diodes are 1500W, surface-mount, transient voltage suppressors (TVS) with a 27% smaller footprint than the traditional SMC package. The SMPC devices are developed to protect sensitive equipment from voltage transients, induced by inductive load switching and electrostatic discharge (ESD). The diodes provide a peak forward surge current of 200A with efficient clamping capability. Vishay General Semiconductors eSMP SMPC TVS Diodes feature low incremental surge resistance and fast response time. The series is ideal for automated placement.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

eSMP® PAR® TVS Diodes

Vishay eSMP® PAR® Transient Voltage Suppressors (TVS) Diodes feature a low profile with a typical height of 1.1mm. These devices are AEC-Q101 qualified and ideal for automated placement. Vishay eSMP suppressors offer a fast response time and excellent clamping capability. The TPC6.8A through TPC51A diodes offer unidirectional 1500W TVS in an SMPC (TO-277) package, while the TPC11CA through TPC36CA diodes are bidirectional 1500W TVS in a TO-277 (SMPC) package. Common applications include inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for automotive, consumer, computer, industrial, and telecom applications.