TA6F12AHM3_A/I

Vishay General Semiconductor
78-TA6F12AHM3_A/I
TA6F12AHM3_A/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes High Temp DO-221AC AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,13 € 1.820,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10.2 V
SMD/SMT
16.7 V
11.4 V
DO-221AC-2
35.9 A
8 kV
15 kV
- 65 C
+ 185 C
TA6F_A
AEC-Q101
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 14000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SlimSMA
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® SlimSMA TVS Diodes

Vishay General Semiconductor eSMP® SlimSMA TVS Diodes offer a low profile of 0.95mm, which is ideal for automated placement. The devices provide excellent clamping capability and peak pulse power of 600W (10/1000μs). Vishay General Semiconductor eSMP SlimSMA TVS Diodes are AEC-Q101 qualified for advancement in automotive applications. Additional applications include consumer, computing, telecommunications, and industrial. The eSMP SlimSMA series is available in a DO-221AC package.