T6N30CAHM3/I

Vishay General Semiconductor
625-T6N30CAHM3/I
T6N30CAHM3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,30V 5%, DFN3820A BIDIR TVS AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.738

Stock:
13.738 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,311 € 3,11 €
0,229 € 22,90 €
0,18 € 90,00 €
0,141 € 141,00 €
0,138 € 345,00 €
0,126 € 630,00 €
Full Reel (Order in multiples of 14000)
0,108 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
DFN-3820A-2
14.5 A
600 W
30 kV
30 kV
- 65 C
+ 185 C
T6N
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 25.6 V
Product: TVS Diodes
Factory Pack Quantity: 14000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

T6NxCA SMD PAR® Transient Voltage Suppressors

Vishay General Semiconductor T6NxCA Surface-Mount PAR® Transient Voltage Suppressors (TVS) offer high-temperature stability and high-reliability conditions in a low-profile (0.88mm typical) DFN3820A package. The AEC-Q101-qualified TVS diodes feature side-wettable flanks suitable for customer AOI (Automatic Optical Inspection). These bi-directional devices range from T6N12CA through T6N100CA variants. Excellent clamping capability enables use in sensitive electronics, protecting against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, and signal lines of sensor units for automotive applications.