T15B18CAHM3/H

Vishay Semiconductors
625-T15B18CAHM3/H
T15B18CAHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,SMB BIDIR TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
0,274 € 1.027,50 €
0,254 € 1.143,00 €
0,243 € 2.369,25 €
0,241 € 5.964,75 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS: N
Bidirectional
1 Channel
15.3 V
SMD/SMT
25.5 V
SMB (DO-214AA)
60.8 A
1.5 kW
30 kV
30 kV
- 65 C
+ 185 C
T15B
Reel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TVS Diodes
Factory Pack Quantity: 750
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99