SS8P3L-M3/87A

Vishay Semiconductors
625-SS8P3L-M3/87A
SS8P3L-M3/87A

Mfr.:

Description:
Schottky Diodes & Rectifiers 8.0 Amp 30 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,611 € 6,11 €
0,387 € 38,70 €
0,28 € 140,00 €
0,232 € 232,00 €
0,219 € 547,50 €
Full Reel (Order in multiples of 6500)
0,18 € 1.170,00 €
0,168 € 2.184,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,82 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
8 A
30 V
570 mV
150 A
200 uA
- 55 C
+ 150 C
SS8P3L
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPC TO-277A Schottky Barrier Rectifiers

Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers provide high efficiency and high forward current ratings in a compact, space-saving package. The small 4.8mm x 6.7mm x 1.1mm size is ideal for automated placement. These surface-mount Schottky barrier rectifiers offer high current density, low thermal resistance, low forward voltage drop, and low power losses. Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Applications include switching mode power supplies, freewheeling diodes, DC-DC converters, and polarity protection.