SS3P6LHM3_A/H

Vishay Semiconductors
78-SS3P6LHM3_A/H
SS3P6LHM3_A/H

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A,60V,SM SKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,577 € 5,77 €
0,377 € 37,70 €
0,29 € 145,00 €
0,249 € 249,00 €
Full Reel (Order in multiples of 1500)
0,225 € 337,50 €
0,203 € 609,00 €
0,198 € 1.782,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
3 A
60 V
478 mV
150 A
3.4 mA
- 55 C
+ 150 C
SS3P6L
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vr - Reverse Voltage: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPC TO-277A Schottky Barrier Rectifiers

Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers provide high efficiency and high forward current ratings in a compact, space-saving package. The small 4.8mm x 6.7mm x 1.1mm size is ideal for automated placement. These surface-mount Schottky barrier rectifiers offer high current density, low thermal resistance, low forward voltage drop, and low power losses. Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Applications include switching mode power supplies, freewheeling diodes, DC-DC converters, and polarity protection.