SS35-E3/9AT

Vishay Semiconductors
625-SS35-E3/9AT
SS35-E3/9AT

Mfr.:

Description:
Schottky Diodes & Rectifiers 50 Volt 3.0 Amp 100 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.237

Stock:
3.237 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,561 € 5,61 €
0,366 € 36,60 €
0,281 € 140,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3500)
0,216 € 756,00 €
0,199 € 1.393,00 €
0,175 € 1.837,50 €
0,172 € 4.214,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
50 V
750 mV
100 A
500 uA
- 55 C
+ 150 C
SS3xH
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Part # Aliases: SS35-E3/57T
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99