SS34HE3_B/I

Vishay Semiconductors
78-SS34HE3BI
SS34HE3_B/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A, 40V, SMC SCHOTTKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.951

Stock:
5.951 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,685 € 6,85 €
0,451 € 45,10 €
0,349 € 174,50 €
0,317 € 317,00 €
Full Reel (Order in multiples of 3500)
0,271 € 948,50 €
0,264 € 1.848,00 €
0,25 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
40 V
500 mV
100 A
500 uA
- 55 C
+ 125 C
SS34
Reel
Cut Tape
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.